
The LTC1555CGN/TR is a single channel voltage level shifter from Analog Devices with a maximum input voltage of 10V and a minimum input voltage of 2.7V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is packaged in a lead-free SSOP package and has a propagation delay of 18ns. The LTC1555CGN/TR is designed for use in general applications.
Sign in to ask questions about the Analog Devices LTC1555CGN/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1555CGN/TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1555CGN/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
