
The LTC1555CGN#TRPBF is a 1-channel level shifter from Analog Devices, designed to operate within a temperature range of 0°C to 70°C. It features a propagation delay of 18ns and an operating supply current of 60uA. This level shifter is available in a lead-free SSOP package, compliant with RoHS regulations. It is suitable for use in applications requiring a voltage output, with a maximum output current of 20mA.
Sign in to ask questions about the Analog Devices LTC1555CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1555CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1555CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
