
LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1555IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1555IGN technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1555IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
