The LTC1555IGN#TR is a single-level shifter from Analog Devices, packaged in a 2500-unit SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is not RoHS compliant and contains lead, but it has a low operating supply current of 60uA and a propagation delay of 18ns.
Analog Devices LTC1555IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.