
The LTC1556CGN#PBF is a single-level shifter IC with a logic function that operates between 2.7V and 10V. It has a maximum output current of 20mA and a propagation delay of 18ns. The device is packaged in a 55-count SSOP package and is RoHS compliant. It is designed to operate within a temperature range of 0°C to 70°C. The IC has a low operating supply current of 60uA and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1556CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1556CGN#PBF technical specifications.
| Package/Case | SSOP |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1556CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
