
The LTC1556IGN is a single-level shifter from Analog Devices with a logic function of level shifter. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 10V and minimum input voltage of 2.7V. The device has a maximum output current of 20mA and an output type of voltage, producing 5V. It is available in a 55-piece SSOP package with a propagation delay of 18ns and an operating supply current of 60uA.
Sign in to ask questions about the Analog Devices LTC1556IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1556IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1556IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
