The LTC1556IGN#TR is a 1-channel level shifter from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 10V and a minimum input voltage of 2.7V. The device has a maximum output current of 20mA and a propagation delay of 18ns. The level shifter is packaged in a lead-free SSOP package and is available in quantities of 2500 per reel.
Analog Devices LTC1556IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.