The LTC1556IGN#TRPBF is a 1-channel level shifter from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 10V and a minimum input voltage of 2.7V. The device has a maximum output current of 20mA and a propagation delay of 18ns. It is packaged in a lead-free SSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1556IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1556IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1556IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.