The LTC1558CGN-3.3#TRPBF is a low dropout linear regulator from Analog Devices, operating within a temperature range of 0°C to 70°C. It features an output voltage of 1.2V and an output current of 330mA. The device is packaged in a surface mount SSOP package and is lead free. It is designed to operate with a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 2.9V.
Sign in to ask questions about the Analog Devices LTC1558CGN-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1558CGN-3.3#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CGN-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.