The LTC1558CGN-5#TRPBF is a 5V linear regulator from Analog Devices with an output voltage of 1.2V and maximum output current of 330mA. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SSOP package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1558CGN-5#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.