IC BACKUP BATT CNTRLR3.3V 16SOIC
Sign in to ask questions about the Analog Devices LTC1558CS-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1558CS-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CS-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.