
The LTC1558CS-5#PBF is a surface mount battery management IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It can supply up to 330mA at 5V and provides an output voltage of 1.2V. This IC is packaged in a 50-unit rail/Tube configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1558CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1558CS-5#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
