
The LTC1558CS8-5#PBF is a surface mount linear regulator from Analog Devices, operating within a temperature range of 0°C to 70°C. It can supply up to 330mA of current and regulate an output voltage of 1.2V. The device is designed to work with an operating supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.4V. The LTC1558CS8-5#PBF is packaged in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1558CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1558CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
