The LTC1558CS8-5#TRPBF is a low dropout linear regulator from Analog Devices, operating within a temperature range of 0°C to 70°C. It can supply up to 330mA of current at an output voltage of 1.2V. The device is designed to work with an operating supply voltage of 5V, and it is available in a lead-free SOIC package, suitable for surface mount applications.
Analog Devices LTC1558CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
