
The LTC1559CS-5#PBF is a low dropout linear regulator from Analog Devices. It operates over a temperature range of -20°C to 70°C and is available in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. It provides an output voltage of 1.2V and an output current of 330mA. The regulator is designed to work with an operating supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.4V.
Sign in to ask questions about the Analog Devices LTC1559CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1559CS-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1559CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
