The LTC1559CS8-3.3#TRPBF is a 3.3V linear regulator with an output current of 330mA. It is packaged in a surface mount SOIC package and is designed to operate over a temperature range of 0°C to 70°C. The device is lead free and compliant with the required specifications. The regulator is suitable for use in battery management applications.
Analog Devices LTC1559CS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.