
This power management IC provides fault protection against over temperature and short circuit conditions. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this product contains lead, making it non-RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1559CS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1559CS8-5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1559CS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
