
The LTC1560-1IS8#PBF is a surface-mount low pass filter amplifier from Analog Devices. It operates within a temperature range of -40°C to 85°C and supports dual supply voltages between 4.5V and 5.5V. This device is packaged in a SOIC format and is available in quantities of 100. The LTC1560-1IS8#PBF is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC1560-1IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1560-1IS8#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1560-1IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
