
The LTC1562CG-2 is an active universal filter from Analog Devices, featuring four channels and a temperature range of 0°C to 70°C. It is packaged in a surface-mount SSOP-16 configuration. The filter operates within a supply voltage range of 4.75V to 10.5V and consumes a nominal supply current of 19mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC1562CG-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1562CG-2 technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1562CG-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
