
Universal active filter IC featuring four independent circuits in a 20-pin SSOP package. Designed for surface mount applications, this component operates with a dual supply voltage range of 2.375V to 5.25V and a single supply range of 4.75V to 10.5V. It offers a nominal supply current of 19mA and functions within an operating temperature range of 0°C to 70°C. This RoHS compliant device is lead-free and suitable for general amplification tasks.
Sign in to ask questions about the Analog Devices LTC1562CG-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1562CG-2#PBF technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562CG-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
