The LTC1562CG-2#TR is a 4-channel active filter IC with a universal filter type, operating within a temperature range of 0°C to 70°C. It is packaged in a surface mount SSOP package. The device has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.75V. The active filter IC has a nominal supply current of 19mA.
Analog Devices LTC1562CG-2#TR technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.