
The LTC1562CG#PBF is a dual supply active filter from Analog Devices, packaged in a 4-channel SSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The filter type is universal and it has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.75V. It draws a maximum supply current of 19mA and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1562CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1562CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Type | Active |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
