
The LTC1562CG#TRPBF is a 4-channel universal filter IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SSOP package. The device is RoHS compliant and suitable for surface mount applications. The LTC1562CG#TRPBF has a maximum supply voltage of 10.5V and a nominal supply current of 19mA.
Sign in to ask questions about the Analog Devices LTC1562CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1562CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
