
Continuous Time Active Filter, CMOS technology, featuring resistor-programmable transfer characteristics. This universal filter integrates four independent circuits, each offering four functions. Operating within a dual supply voltage range of 2.375V to 5.25V, or a single supply from 4.75V to 10.5V, it supports a nominal supply current of 19mA. Packaged in a 20-lead SSOP (R-PDSO-G20) for surface mounting, it functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1562IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Active Filter Type | CONTINUOUS TIME FILTER |
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 66 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Poles and Zeros | 4 AND 0 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | RESISTOR PROGRAMMABLE |
| Type | Active |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1562IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
