
Quad active filter IC featuring an 8th-order continuous-time universal filter topology. Operates with a supply voltage range of 4.75V to 10.5V and a nominal supply current of 19mA. Designed for surface mount applications with a 20-pin SSOP package. Suitable for operation across a wide temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC1562IG-2#PBF technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562IG-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
