
The LTC1562IG#TRPBF is a 4-channel active filter from Analog Devices, available in an SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The filter type is universal and it can handle a maximum supply voltage of 10.5V and a minimum supply voltage of 4.75V. The device is lead-free and suitable for surface mount applications.
Analog Devices LTC1562IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of Circuits | 4 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
