
Low Pass Filter IC, featuring an Active RC filter design. This dual-channel component operates with a dual supply voltage range of 1.35V to 5V, and a single supply range of 2.7V to 11V. Packaged in a 16-pin SSOP with dimensions of 4.98mm (L) x 3.988mm (W) x 1.5mm (H), it supports surface mounting. The device offers a nominal supply current of 15mA and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1563-2CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1563-2CGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1563-2CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
