IC Filter Lp Rc 4TH Order 16SSOP
Analog Devices LTC1563-2CGNTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Type | Active |
| RoHS | Compliant |
No datasheet is available for this part.