
The LTC1564CG is a low pass active filter from Analog Devices, packaged in a 5.30 MM, PLASTIC, SSOP-16 package. It operates over a temperature range of 0°C to 70°C and has a nominal gain bandwidth product of 150kHz. The filter type is low pass and it has a single channel and circuit. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1564CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1564CG technical specifications.
| Package/Case | SSOP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1564CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
