
Active low-pass filter IC with a nominal gain bandwidth product of 150kHz. Features a single channel and a single circuit within an SSOP package. Operates with a dual supply voltage range of 1.35V to 5.25V or a single supply voltage from 2.7V to 10.5V. Input offset voltage is 3mV, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1564CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1564CG#PBF technical specifications.
| Package/Case | SSOP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1564CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
