LTC1564 - 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A
Analog Devices LTC1564CG#TR technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.