
The LTC1564CG#TRPBF is a single-channel low pass filter amplifier from Analog Devices with a nominal gain bandwidth product of 150kHz. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SSOP package. The device is RoHS compliant and has a maximum supply voltage of 10.5V and a minimum supply voltage of 2.7V. It features an input offset voltage of 3mV and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Analog Devices LTC1564CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1564CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1564CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
