
The LTC1564IG is a low pass filter from Analog Devices with a nominal gain bandwidth product of 150kHz and a dual supply voltage range of 1.35V to 5.25V. It is available in a 5.30 MM, PLASTIC, SSOP-16 package and is not RoHS compliant. The filter operates within a temperature range of -40°C to 85°C and is suitable for use in signal filtering applications.
Analog Devices LTC1564IG technical specifications.
| Package/Case | SSOP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
