
Programmable 8th order low-pass filter IC, featuring a single channel and active filter type. Operates with a dual supply voltage range of 1.35V to 5.25V, or a single supply from 2.7V to 10.5V. Offers a nominal gain bandwidth product of 150kHz and an input offset voltage of 3mV. Packaged in a 16-pin SSOP with dimensions of 6.5mm (L) x 5.6mm (W) x 1.95mm (H). This component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1564IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1564IG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Height | 1.95mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1564IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
