The LTC1564IG#TR is a single-channel operational amplifier with a nominal gain-bandwidth product of 150kHz. It operates over a supply voltage range of 2.7V to 10.5V. The device is packaged in a lead-free SSOP package, which is available in quantities of 2000 on tape and reel. The LTC1564IG#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1564IG#TR technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.