
Active low-pass filter IC, featuring a 150kHz nominal gain bandwidth product and a single channel. Operates with dual supply voltages from 1.35V to 5.25V, or single supply from 2.7V to 10.5V. Housed in a 16-SSOP package, this RoHS compliant component offers an input offset voltage of 3mV and a wide operating temperature range of -40°C to 85°C. Supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1564IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1564IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1564IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
