
The LTC1565-31CS8#PBF is a low pass filter active device with a package type of SOP. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 25mA. The device is powered by a supply voltage of 5V and is available in a package quantity of 100. The LTC1565-31CS8#PBF is RoHS compliant and has a lead free composition.
Sign in to ask questions about the Analog Devices LTC1565-31CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1565-31CS8#PBF technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1565-31CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
