
The LTC1565-31CS8#TRPBF is a dual supply low pass filter IC from Analog Devices, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a nominal supply current of 25mA and can handle a maximum supply voltage of 11V. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1565-31CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1565-31CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1565-31CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
