
The LTC1566-1CS8#TRPBF is a low pass filter IC that operates from a dual supply voltage of 2.375V to 5.5V. It is packaged in a lead free SOIC package and is suitable for surface mount applications. The device is rated for operation up to 70°C and is compliant with RoHS standards. The LTC1566-1CS8#TRPBF has a nominal supply current of 25mA and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1566-1CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1566-1CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1566-1CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
