
The LTC1566-1IS8 is a low pass filter active component from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 25mA. The filter is available in a SOIC package and is suitable for use with a dual supply voltage of 5V. The component is not RoHS compliant and contains lead, making it a non-compliant option for lead-free applications.
Sign in to ask questions about the Analog Devices LTC1566-1IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1566-1IS8 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1566-1IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
