
The LTC1566-1IS8#PBF is a low pass filter IC packaged in a SOIC N package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 2.375V to 5.5V. The device is lead free and RoHS compliant, and is available in a package quantity of 100 units per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1566-1IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1566-1IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1566-1IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
