
The LTC1566-1IS8#TRPBF is a low pass filter IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It is designed for use with dual supply voltages between 2.375V and 5.5V, with a nominal supply current of 25mA. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose amplification.
Sign in to ask questions about the Analog Devices LTC1566-1IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1566-1IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1566-1IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
