
Single, 10th-order, low-pass active filter with continuous-time operation. Features resistor-programmable transfer characteristics and a 64kHz cutoff frequency. Operates with a 1.5V to 5V dual supply voltage range and a 3V to 10V single supply voltage range. Packaged in an 8-pin SOIC surface-mount case, this CMOS component is lead-free and RoHS compliant, suitable for commercial temperature grades.
Sign in to ask questions about the Analog Devices LTC1569CS8-6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1569CS8-6#PBF technical specifications.
| Active Filter Type | CONTINUOUS TIME FILTER |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 10 AND 0 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | RESISTOR PROGRAMMABLE |
| Type | Active |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569CS8-6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
