The LTC1569CS8-6#TRPBF is a low pass filter IC with a nominal supply current of 12mA and a maximum supply voltage of 10V. It operates over a temperature range of 0°C to 70°C and is available in a SOIC-8 package. This lead-free device is RoHS compliant and suitable for surface mount applications. The filter type is specified as low pass and it can operate with a dual supply voltage range of 1.5V to 5V.
Sign in to ask questions about the Analog Devices LTC1569CS8-6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1569CS8-6#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569CS8-6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.