
The LTC1569IS8-6 is a low pass filter with a dual supply voltage range of 3V to 5V. It is packaged in a SOIC N surface mount package and operates over a temperature range of -40°C to 85°C. The filter is not radiation hardened and is not RoHS compliant. The nominal supply current is 12mA, and the maximum supply voltage is 10V.
Sign in to ask questions about the Analog Devices LTC1569IS8-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1569IS8-6 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1569IS8-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
