
10th Order Low Pass Filter IC, active, surface mount, SOIC N package. Operates with dual supply voltages from 1.5V to 5V, or single supply from 3V to 10V. Features a nominal supply current of 12mA and an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1569IS8-6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1569IS8-6#TRPBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569IS8-6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
