The LTC1574CS-3.3#TRPBF is a 3.3V fixed output DC/DC controller from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. It can supply up to 600mA of output current. The LTC1574CS-3.3#TRPBF is available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC1574CS-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.