
The LTC1588CG is a 12-bit single digital-to-analog converter with a SPI interface. It is packaged in a 1-SSOP-16 package and operates over a temperature range of 0°C to 70°C. The device has a settling time of 2us and is not RoHS compliant due to containing lead. It is a single DAC with a differential output and is part of Analog Devices' SoftSpan series.
Sign in to ask questions about the Analog Devices LTC1588CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1588CG technical specifications.
| Package/Case | SSOP |
| Differential Output | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1588CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
