The LTC1589CG is a 14-bit single digital-to-analog converter with a SPI interface. It is available in an SSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It features a settling time of 2us and a differential output. The LTC1589CG is part of the SoftSpan series from Analog Devices.
Sign in to ask questions about the Analog Devices LTC1589CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1589CG technical specifications.
| Package/Case | SSOP |
| Differential Output | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1589CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
