14-bit, 1-channel Digital-to-Analog Converter (DAC) with SPI, Serial, 2-Wire, and 3-Wire interface. Features 1LSB Integral Nonlinearity (INL) and 6LSB Full Scale Error. Operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. Surface mountable in a 16-pin SSOP package, measuring 6.5mm in length, 5.6mm in width, and 1.95mm in height. Suitable for operation between 0°C and 70°C, with a settling time of 2µs.
Analog Devices LTC1589CG#PBF technical specifications.
| Package/Case | SSOP |
| Full Scale Error | 6LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.